RF Amplifier IC LTE, WCDMA 869MHz ~ 2.17GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVA-92+

DigiKey Part Number
3157-GVA-92+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GVA-92+
Description
IC AMP LTE 869MHZ-2.17GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, WCDMA 869MHz ~ 2.17GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, WCDMA
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Current - Supply
99mA
Part Status
Active
Test Frequency
2.17GHz
Frequency
869MHz ~ 2.17GHz
Mounting Type
Surface Mount
P1dB
23.8dB
Package / Case
TO-243AA
Gain
15.5dB
Supplier Device Package
SOT-89
Noise Figure
5.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00099,24298 Kč99 242,98 Kč
Manufacturers Standard Package
Unit Price without VAT:99,24298 Kč
Unit Price with VAT:120,08401 Kč