
GVA-82+ | |
|---|---|
DigiKey Part Number | 3157-GVA-82+TR-ND - Tape & Reel (TR) 3157-GVA-82+CT-ND - Cut Tape (CT) 3157-GVA-82+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-82+ |
Description | IC RF AMP CATV 0HZ-7GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 0Hz ~ 7GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GVA-82+ Models |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 106mA |
Part Status Active | Test Frequency 2GHz ~ 3GHz |
Frequency 0Hz ~ 7GHz | Mounting Type Surface Mount |
P1dB 20.6dBm | Package / Case TO-243AA |
Gain 9.9dB | Supplier Device Package SOT-89 |
Noise Figure 8.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,46000 Kč | 118,46 Kč |
| 20 | 59,81350 Kč | 1 196,27 Kč |
| 100 | 59,06280 Kč | 5 906,28 Kč |
| 200 | 56,30985 Kč | 11 261,97 Kč |
| 500 | 54,80826 Kč | 27 404,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,80101 Kč | 47 801,01 Kč |
| 2 000 | 47,05032 Kč | 94 100,64 Kč |
| Unit Price without VAT: | 118,46000 Kč |
|---|---|
| Unit Price with VAT: | 143,33660 Kč |





