RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 10MHz ~ 5GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVA-60+

DigiKey Part Number
3157-GVA-60+TR-ND - Tape & Reel (TR)
3157-GVA-60+CT-ND - Cut Tape (CT)
3157-GVA-60+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GVA-60+
Description
IC RF AMP CATV 10MHZ-5GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 10MHz ~ 5GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, DBS, LTE, MMDS, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
92mA
Part Status
Active
Test Frequency
50MHz
Frequency
10MHz ~ 5GHz
Mounting Type
Surface Mount
P1dB
20.1dBm
Package / Case
TO-243AA
Gain
14.2dB
Supplier Device Package
SOT-89
Noise Figure
4.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,43000 Kč327,43 Kč
2049,05200 Kč981,04 Kč
5043,04580 Kč2 152,29 Kč
10039,29180 Kč3 929,18 Kč
20034,78695 Kč6 957,39 Kč
50034,78072 Kč17 390,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,78272 Kč30 782,72 Kč
2 00029,78187 Kč59 563,74 Kč
5 00029,03098 Kč145 154,90 Kč
Manufacturers Standard Package
Unit Price without VAT:327,43000 Kč
Unit Price with VAT:396,19030 Kč