
GVA-60+ | |
|---|---|
DigiKey Part Number | 3157-GVA-60+TR-ND - Tape & Reel (TR) 3157-GVA-60+CT-ND - Cut Tape (CT) 3157-GVA-60+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-60+ |
Description | IC RF AMP CATV 10MHZ-5GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 10MHz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 92mA |
Part Status Active | Test Frequency 50MHz |
Frequency 10MHz ~ 5GHz | Mounting Type Surface Mount |
P1dB 20.1dBm | Package / Case TO-243AA |
Gain 14.2dB | Supplier Device Package SOT-89 |
Noise Figure 4.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,43000 Kč | 327,43 Kč |
| 20 | 49,05200 Kč | 981,04 Kč |
| 50 | 43,04580 Kč | 2 152,29 Kč |
| 100 | 39,29180 Kč | 3 929,18 Kč |
| 200 | 34,78695 Kč | 6 957,39 Kč |
| 500 | 34,78072 Kč | 17 390,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,78272 Kč | 30 782,72 Kč |
| 2 000 | 29,78187 Kč | 59 563,74 Kč |
| 5 000 | 29,03098 Kč | 145 154,90 Kč |
| Unit Price without VAT: | 327,43000 Kč |
|---|---|
| Unit Price with VAT: | 396,19030 Kč |






