
GP2SA+ | |
|---|---|
DigiKey Part Number | 3157-GP2SA+TR-ND - Tape & Reel (TR) 3157-GP2SA+CT-ND - Cut Tape (CT) 3157-GP2SA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2SA+ |
Description | MMIC DC PASS PS, 800-2100 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.1 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 26dB Return Loss 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 800 MHz ~ 2.1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 3° Imbalance (Max), 26dB Return Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Insertion Loss 1.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 20 | 55,68650 Kč | 1 113,73 Kč |
| 50 | 52,66300 Kč | 2 633,15 Kč |
| 100 | 51,72440 Kč | 5 172,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,09580 Kč | 22 047,90 Kč |
| 1 000 | 42,25848 Kč | 42 258,48 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |







