
GAT-8+ | |
|---|---|
DigiKey Part Number | 3157-GAT-8+TR-ND - Tape & Reel (TR) 3157-GAT-8+CT-ND - Cut Tape (CT) 3157-GAT-8+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAT-8+ |
Description | 8 DB SMT FIXED ATT, DC 8000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 8 GHz 50 Ohms 500mW 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,23000 Kč | 341,23 Kč |
| 20 | 82,78300 Kč | 1 655,66 Kč |
| 50 | 79,33380 Kč | 3 966,69 Kč |
| 100 | 76,37720 Kč | 7 637,72 Kč |
| 200 | 68,48075 Kč | 13 696,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,39179 Kč | 58 391,79 Kč |
| 2 000 | 55,94834 Kč | 111 896,68 Kč |
| Unit Price without VAT: | 341,23000 Kč |
|---|---|
| Unit Price with VAT: | 412,88830 Kč |


