RF Attenuators 4dB 0 Hz ~ 8 GHz 50 Ohms 500mW 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAT-4+

DigiKey Part Number
3157-GAT-4+TR-ND - Tape & Reel (TR)
3157-GAT-4+CT-ND - Cut Tape (CT)
3157-GAT-4+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GAT-4+
Description
4 DB SMT FIXED ATT, DC 8000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 8 GHz 50 Ohms 500mW 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 8 GHz
Manufacturer
Mini-Circuits
Power (Watts)
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
4-SMD, No Lead
Attenuation Value
4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1348,99000 Kč348,99 Kč
2084,66400 Kč1 693,28 Kč
5081,13620 Kč4 056,81 Kč
10078,11260 Kč7 811,26 Kč
20070,03675 Kč14 007,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,71852 Kč59 718,52 Kč
2 00057,21955 Kč114 439,10 Kč
Manufacturers Standard Package
Unit Price without VAT:348,99000 Kč
Unit Price with VAT:422,27790 Kč