
GALI-51+ | |
|---|---|
DigiKey Part Number | 3157-GALI-51+TR-ND - Tape & Reel (TR) 3157-GALI-51+CT-ND - Cut Tape (CT) 3157-GALI-51+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-51+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS |
Manufacturer Mini-Circuits | Voltage - Supply 4.2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 65mA |
Part Status Active | Test Frequency 1GHz |
Frequency 0Hz ~ 4GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case TO-243AA |
Gain 13.4dB | Supplier Device Package SOT-89 |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 20 | 54,30750 Kč | 1 086,15 Kč |
| 200 | 52,96880 Kč | 10 593,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,79974 Kč | 46 799,74 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |






