
FW-12A+ | |
|---|---|
DigiKey Part Number | 3157-FW-12A+-ND |
Manufacturer | |
Manufacturer Product Number | FW-12A+ |
Description | 12 DB FIXED ATT, DC - 12000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 12 GHz 50 Ohms 1.1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 1.1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,38000 Kč | 725,38 Kč |
| 10 | 657,18100 Kč | 6 571,81 Kč |
| 50 | 647,08120 Kč | 32 354,06 Kč |
| 100 | 643,60380 Kč | 64 360,38 Kč |
| Unit Price without VAT: | 725,38000 Kč |
|---|---|
| Unit Price with VAT: | 877,70980 Kč |



