
FL141-6SM+ | |
|---|---|
DigiKey Part Number | 3157-FL141-6SM+-ND |
Manufacturer | |
Manufacturer Product Number | FL141-6SM+ |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Cable Type Hand Formable .141 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,11000 Kč | 566,11 Kč |
| 10 | 555,85900 Kč | 5 558,59 Kč |
| 25 | 549,05560 Kč | 13 726,39 Kč |
| 50 | 543,51640 Kč | 27 175,82 Kč |
| 100 | 537,71890 Kč | 53 771,89 Kč |
| Unit Price without VAT: | 566,11000 Kč |
|---|---|
| Unit Price with VAT: | 684,99310 Kč |




