
ERA-4SM+ | |
|---|---|
DigiKey Part Number | 3157-ERA-4SM+TR-ND - Tape & Reel (TR) 3157-ERA-4SM+CT-ND - Cut Tape (CT) 3157-ERA-4SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-4SM+ |
Description | IC RF AMP CELLULAR 0HZ-4GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz |
Datasheet | Datasheet |
EDA/CAD Models | ERA-4SM+ Models |
Category | Noise Figure 4.5dB |
Manufacturer Mini-Circuits | RF Type Cellular, CATV, DBS, PCS, WLAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.3V ~ 4.9V |
Part Status Active | Current - Supply 65mA |
Frequency 0Hz ~ 4GHz | Test Frequency 100MHz |
P1dB 17.5dBm | Mounting Type Surface Mount |
Gain 12.2dB | Package / Case 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 100 | 115,90900 Kč | 11 590,90 Kč |
| 200 | 110,86945 Kč | 22 173,89 Kč |
| 500 | 104,09128 Kč | 52 045,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,69597 Kč | 88 695,97 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |




