
DCW-9-432+ | |
|---|---|
DigiKey Part Number | 3157-DCW-9-432+TR-ND - Tape & Reel (TR) 3157-DCW-9-432+CT-ND - Cut Tape (CT) 3157-DCW-9-432+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCW-9-432+ |
Description | 9 DB SMT DIRECTIONAL COUPLER, 23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 4.3GHz 9dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 4.3GHz | |
Coupling Factor | 9dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 20 | 86,67950 Kč | 1 733,59 Kč |
| 50 | 77,86060 Kč | 3 893,03 Kč |
| 100 | 72,06510 Kč | 7 206,51 Kč |
| 200 | 69,29340 Kč | 13 858,68 Kč |
| 500 | 65,01022 Kč | 32 505,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,45864 Kč | 58 458,64 Kč |
| 2 000 | 57,45053 Kč | 114 901,06 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |






