
DCW-14-472+ | |
|---|---|
DigiKey Part Number | 3157-DCW-14-472+TR-ND - Tape & Reel (TR) 3157-DCW-14-472+CT-ND - Cut Tape (CT) 3157-DCW-14-472+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCW-14-472+ |
Description | 14 DB SMT DIRECTIONAL COUPLER, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3.6GHz ~ 4.7GHz 14dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.6GHz ~ 4.7GHz | |
Coupling Factor | 14dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 20 | 86,67950 Kč | 1 733,59 Kč |
| 50 | 77,86060 Kč | 3 893,03 Kč |
| 100 | 76,14080 Kč | 7 614,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,00980 Kč | 32 504,90 Kč |
| 1 000 | 62,20658 Kč | 62 206,58 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |








