RF Directional Coupler Cellular, DECT, GSM, PCN 5MHz ~ 2.85GHz 16.8dB 6-SMD, Flat Leads, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBTC16-282LX+

DigiKey Part Number
3157-DBTC16-282LX+TR-ND - Tape & Reel (TR)
3157-DBTC16-282LX+CT-ND - Cut Tape (CT)
3157-DBTC16-282LX+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBTC16-282LX+
Description
DIR COUP, 5 - 2850 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, DECT, GSM, PCN 5MHz ~ 2.85GHz 16.8dB 6-SMD, Flat Leads, 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 2.85GHz
Coupling Factor
16.8dB
Applications
Cellular, DECT, GSM, PCN
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
24dB
Package / Case
6-SMD, Flat Leads, 5 Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1523,69000 Kč523,69 Kč
2081,64000 Kč1 632,80 Kč
5080,38040 Kč4 019,02 Kč
10077,10470 Kč7 710,47 Kč
20075,81960 Kč15 163,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,50607 Kč64 506,07 Kč
Manufacturers Standard Package
Unit Price without VAT:523,69000 Kč
Unit Price with VAT:633,66490 Kč