
DBTC-7-152L+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-7-152L+TR-ND - Tape & Reel (TR) 3157-DBTC-7-152L+CT-ND - Cut Tape (CT) 3157-DBTC-7-152L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBTC-7-152L+ |
Description | RF DIR COUPLER 10MHZ-1.5GHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 10MHz ~ 1.5GHz 7 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 10MHz ~ 1.5GHz | |
Coupling Factor | 7 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 46.44dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,08000 Kč | 534,08 Kč |
| 20 | 79,57050 Kč | 1 591,41 Kč |
| 50 | 78,32080 Kč | 3 916,04 Kč |
| 100 | 76,23780 Kč | 7 623,78 Kč |
| 200 | 72,48840 Kč | 14 497,68 Kč |
| 500 | 69,78092 Kč | 34 890,46 Kč |
| 1 000 | 68,23908 Kč | 68 239,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,53161 Kč | 127 063,22 Kč |
| Unit Price without VAT: | 534,08000 Kč |
|---|---|
| Unit Price with VAT: | 646,23680 Kč |




