
DBTC-10-13+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-10-13+TR-ND - Tape & Reel (TR) 3157-DBTC-10-13+CT-ND - Cut Tape (CT) 3157-DBTC-10-13+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBTC-10-13+ |
Description | RF DIR COUPLER 5MHZ-1GHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1GHz 10.3 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | DBTC-10-13+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 10.3 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 29.42dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 20 | 65,51400 Kč | 1 310,28 Kč |
| 50 | 63,75000 Kč | 3 187,50 Kč |
| 100 | 61,98610 Kč | 6 198,61 Kč |
| 200 | 59,43485 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,64739 Kč | 101 294,78 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |




