
DAT-31R5A-PN+ | |
|---|---|
DigiKey Part Number | 3157-DAT-31R5A-PN+TR-ND - Tape & Reel (TR) 3157-DAT-31R5A-PN+CT-ND - Cut Tape (CT) 3157-DAT-31R5A-PN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-31R5A-PN+ |
Description | 31.5 DB SMT DST, DC - 4000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 20 | 152,50800 Kč | 3 050,16 Kč |
| 50 | 139,40020 Kč | 6 970,01 Kč |
| 100 | 128,37300 Kč | 12 837,30 Kč |
| 200 | 125,25210 Kč | 25 050,42 Kč |
| 500 | 123,17236 Kč | 61 586,18 Kč |
| 1 000 | 113,30948 Kč | 113 309,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 105,69510 Kč | 317 085,30 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |



