
DAT-31A-PN+ | |
|---|---|
DigiKey Part Number | 3157-DAT-31A-PN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAT-31A-PN+ |
Description | 31 DB SMT DGTL STEP ATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 125,73600 Kč | 12 573,60 Kč |
| Unit Price without VAT: | 125,73600 Kč |
|---|---|
| Unit Price with VAT: | 152,14056 Kč |





