
D17W+ | |
|---|---|
DigiKey Part Number | 3157-D17W+TR-ND - Tape & Reel (TR) 3157-D17W+CT-ND - Cut Tape (CT) 3157-D17W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D17W+ |
Description | RF DIR CPLR 700MHZ-3.5GHZ SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler WiMAX, WLAN 700MHz ~ 3.5GHz 25.9dB 4W SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | D17W+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 3.5GHz | |
Coupling Factor | 25.9dB | |
Applications | WiMAX, WLAN | |
Insertion Loss | - | |
Power - Max | 4W | |
Isolation | - | |
Return Loss | 19dB | |
Package / Case | SOT-23-6 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,12000 Kč | 159,12 Kč |
| 20 | 36,75150 Kč | 735,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,29021 Kč | 31 290,21 Kč |
| 2 000 | 30,79746 Kč | 61 594,92 Kč |
| 5 000 | 30,30454 Kč | 151 522,70 Kč |
| Unit Price without VAT: | 159,12000 Kč |
|---|---|
| Unit Price with VAT: | 192,53520 Kč |



