1.189GHz Center Band Pass Ceramic Filter 116 MHz 50Ohm 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBP-D1189+

DigiKey Part Number
3157-CSBP-D1189+-ND
Manufacturer
Manufacturer Product Number
CSBP-D1189+
Description
CER FILTER 1.189GHZ BAND PASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.189GHz Center Band Pass Ceramic Filter 116 MHz 50Ohm 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SMD Module
Frequency
1.189GHz Center
Size / Dimension
0.880" L x 0.625" W (22.35mm x 15.88mm)
Impedance
50Ohm
Height (Max)
0.225" (5.72mm)
Bandwidth
116 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 022,60000 Kč1 022,60 Kč
10988,50200 Kč9 885,02 Kč
25919,97280 Kč22 999,32 Kč
50910,78820 Kč45 539,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,60000 Kč
Unit Price with VAT:1 237,34600 Kč