
COM-2G42G51K0+ | |
|---|---|
DigiKey Part Number | 3157-COM-2G42G51K0+-ND |
Manufacturer | |
Manufacturer Product Number | COM-2G42G51K0+ |
Description | 4 WAYS PWR SPLTR, 2.4 - 2.5 GHZ |
Customer Reference | |
Detailed Description | RF Power Divider 2.4 GHz ~ 2.5 GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 0.1dB | |
Frequency | 2.4 GHz ~ 2.5 GHz | |
Specifications | - | |
Size / Dimension | 4.803" L x 4.528" W x 1.354" H (122.00mm x 115.00mm x 34.38mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 197,60000 Kč | 25 197,60 Kč |
| 5 | 24 567,74400 Kč | 122 838,72 Kč |
| Unit Price without VAT: | 25 197,60000 Kč |
|---|---|
| Unit Price with VAT: | 30 489,09600 Kč |

