
CBP2-3050BN+ | |
|---|---|
DigiKey Part Number | 3157-CBP2-3050BN+-ND |
Manufacturer | |
Manufacturer Product Number | CBP2-3050BN+ |
Description | CER FILTER 3.05GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.05GHz Center Band Pass Ceramic Filter 700 MHz 50Ohm 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 3.05GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 700 MHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.700" L x 0.435" W (17.78mm x 11.05mm) | |
Height (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,07000 Kč | 2 362,07 Kč |
| 10 | 2 099,48500 Kč | 20 994,85 Kč |
| 25 | 2 033,71520 Kč | 50 842,88 Kč |
| 50 | 2 011,86880 Kč | 100 593,44 Kč |
| Unit Price without VAT: | 2 362,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,10470 Kč |


