
CBP-897G+ | |
|---|---|
DigiKey Part Number | 3157-CBP-897G+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-897G+ |
Description | RF FILTER BAND PASS 897MHZ 11SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 897MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 2.8dB 11-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 897MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.600" L x 0.600" W (15.24mm x 15.24mm) | |
Height (Max) | 0.225" (5.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,14000 Kč | 974,14 Kč |
| 10 | 941,68000 Kč | 9 416,80 Kč |
| 25 | 902,46440 Kč | 22 561,61 Kč |
| Unit Price without VAT: | 974,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,70940 Kč |


