
CBP-1250C+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1250C+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBP-1250C+ |
Description | CERAMIC BPF, 1215-1285 MHZ, 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 70MHz Bandwidth 2dB 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.25GHz Center | |
Bandwidth | 70MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.225" (5.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 753,41240 Kč | 75 341,24 Kč |
| Unit Price without VAT: | 753,41240 Kč |
|---|---|
| Unit Price with VAT: | 911,62900 Kč |




