
CBN-6FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBN-6FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBN-6FT-SMSM+ |
Description | PHASE-STABLE FLEX CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 72.0" (1.8m) 6.0' |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 26.5 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 726,73000 Kč | 3 726,73 Kč |
| 10 | 3 681,62100 Kč | 36 816,21 Kč |
| 25 | 3 636,78640 Kč | 90 919,66 Kč |
| Unit Price without VAT: | 3 726,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 509,34330 Kč |


