
CBN-5FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBN-5FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBN-5FT-SMSM+ |
Description | PHASE-STABLE FLEX CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 507,51000 Kč | 3 507,51 Kč |
| 10 | 3 464,92200 Kč | 34 649,22 Kč |
| 25 | 3 422,85040 Kč | 85 571,26 Kč |
| Unit Price without VAT: | 3 507,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 244,08710 Kč |


