
CBN-3.5FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBN-3.5FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBN-3.5FT-SMSM+ |
Description | PHASE-STABLE FLEX CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 42.0" (1.1m) 3.5' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 42.0" (1.1m) 3.5' |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 26.5 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 849,85000 Kč | 2 849,85 Kč |
| 10 | 2 815,32800 Kč | 28 153,28 Kč |
| 25 | 2 781,07600 Kč | 69 526,90 Kč |
| Unit Price without VAT: | 2 849,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 448,31850 Kč |


