
CBL-5FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBL-5FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBL-5FT-SMSM+ |
Description | PRECISION TEST CABLE, 18.0 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 917,67000 Kč | 2 917,67 Kč |
| 10 | 2 889,15700 Kč | 28 891,57 Kč |
| 25 | 2 860,94400 Kč | 71 523,60 Kč |
| 50 | 2 832,21440 Kč | 141 610,72 Kč |
| Unit Price without VAT: | 2 917,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 530,38070 Kč |





