Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-1FT-SMSM+

DigiKey Part Number
3157-CBL-1FT-SMSM+-ND
Manufacturer
Manufacturer Product Number
CBL-1FT-SMSM+
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.00" (304.80mm)
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 067,46000 Kč2 067,46 Kč
102 038,75900 Kč20 387,59 Kč
252 010,76840 Kč50 269,21 Kč
1001 982,29940 Kč198 229,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 067,46000 Kč
Unit Price with VAT:2 501,62660 Kč