
BW-N10W50+ | |
|---|---|
DigiKey Part Number | 3157-BW-N10W50+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N10W50+ |
Description | FXD ATTEN /N / 10DB 50W ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 089,12000 Kč | 10 089,12 Kč |
| Unit Price without VAT: | 10 089,12000 Kč |
|---|---|
| Unit Price with VAT: | 12 207,83520 Kč |



