
BW-K20-2W44+ | |
|---|---|
DigiKey Part Number | 3157-BW-K20-2W44+-ND |
Manufacturer | |
Manufacturer Product Number | BW-K20-2W44+ |
Description | FXD ATTEN/2.92MM/ 2W 20DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case 2.92mm In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 661,02000 Kč | 5 661,02 Kč |
| Unit Price without VAT: | 5 661,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 849,83420 Kč |


