
BW-20N100W+ | |
|---|---|
DigiKey Part Number | 3157-BW-20N100W+-ND |
Manufacturer | |
Manufacturer Product Number | BW-20N100W+ |
Description | FXD ATTEN /N/20DB 100W ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 419,00000 Kč | 16 419,00 Kč |
| Unit Price without VAT: | 16 419,00000 Kč |
|---|---|
| Unit Price with VAT: | 19 866,99000 Kč |


