BTRM-50CN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTRM-50CN+

DigiKey Part Number
3157-BTRM-50CN+-ND
Manufacturer
Manufacturer Product Number
BTRM-50CN+
Description
BNC TERMINATION DC - 4 GHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
4 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
Chain
Body Material
-
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1309,59000 Kč309,59 Kč
10299,60600 Kč2 996,06 Kč
25293,36480 Kč7 334,12 Kč
Manufacturers Standard Package
Unit Price without VAT:309,59000 Kč
Unit Price with VAT:374,60390 Kč