
BSF-108+ | |
---|---|
DigiKey Part Number | 3157-BSF-108+-ND |
Manufacturer | |
Manufacturer Product Number | BSF-108+ |
Description | LUMPED LC BSF, 90 - 105 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 98MHz Center Frequency Band Stop RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BSF-108+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 98MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Stop | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 366,03000 Kč | 1 366,03 Kč |
10 | 1 301,04200 Kč | 13 010,42 Kč |
25 | 1 246,93360 Kč | 31 173,34 Kč |
Unit Price without VAT: | 1 366,03000 Kč |
---|---|
Unit Price with VAT: | 1 652,89630 Kč |