
BPF-A75+ | |
|---|---|
DigiKey Part Number | 3157-BPF-A75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-A75+ |
Description | RF FILTER BAND PASS 75MHZ 14SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75MHz Center Frequency Band Pass RF Filter (Radio Frequency) 6MHz Bandwidth 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 75MHz Center | |
Bandwidth | 6MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.360" L x 0.365" W (34.54mm x 9.27mm) | |
Height (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 084,50020 Kč | 108 450,02 Kč |
| Unit Price without VAT: | 1 084,50020 Kč |
|---|---|
| Unit Price with VAT: | 1 312,24524 Kč |

