
BMP-5075R+ | |
|---|---|
DigiKey Part Number | 3157-BMP-5075R+-ND |
Manufacturer | |
Manufacturer Product Number | BMP-5075R+ |
Description | IMPD MTCHD PAD / BNC / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Impedance Matching Pad For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,92000 Kč | 919,92 Kč |
| 10 | 817,66200 Kč | 8 176,62 Kč |
| 25 | 800,78800 Kč | 20 019,70 Kč |
| 50 | 800,54880 Kč | 40 027,44 Kč |
| Unit Price without VAT: | 919,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,10320 Kč |




