48.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP-44+

DigiKey Part Number
3157-BLP-44+-ND
Manufacturer
Manufacturer Product Number
BLP-44+
Description
RF FILTER LOW PASS 48.5MHZ BNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
48.5MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.570" Dia x 2.590" L (14.47mm x 65.79mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 167,01000 Kč1 167,01 Kč
10969,56300 Kč9 695,63 Kč
25952,72320 Kč23 818,08 Kč
50949,35500 Kč47 467,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 167,01000 Kč
Unit Price with VAT:1 412,08210 Kč