
BLP-30+ | |
|---|---|
DigiKey Part Number | 3157-BLP-30+-ND |
Manufacturer | |
Manufacturer Product Number | BLP-30+ |
Description | LUMPED LC LPF, DC - 32 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 35MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.540" Dia x 2.590" L (13.72mm x 65.79mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,01000 Kč | 1 167,01 Kč |
| 10 | 969,56300 Kč | 9 695,63 Kč |
| 25 | 952,72320 Kč | 23 818,08 Kč |
| 50 | 949,35500 Kč | 47 467,75 Kč |
| Unit Price without VAT: | 1 167,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,08210 Kč |


