
BFHKI-6751+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-6751+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFHKI-6751+ |
Description | BANDPASS FLTR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 5.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 5.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3-SMD, No Lead |
Part Status Active | Size / Dimension 0.195" L x 0.144" W (4.95mm x 3.65mm) |
Frequency 6.4GHz Center | Height (Max) 0.077" (1.96mm) |
Bandwidth 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 548,30190 Kč | 54 830,19 Kč |
| Unit Price without VAT: | 548,30190 Kč |
|---|---|
| Unit Price with VAT: | 663,44530 Kč |

