
BFHKI-2492+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-2492+TR-ND - Tape & Reel (TR) 3157-BFHKI-2492+CT-ND - Cut Tape (CT) 3157-BFHKI-2492+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHKI-2492+ |
Description | LTCC SMT BPF, 22 - 28 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 6GHz Bandwidth 4.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 25GHz Center | |
Bandwidth | 6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.195" L x 0.144" W (4.95mm x 3.65mm) | |
Height (Max) | 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,60000 Kč | 1 186,60 Kč |
| 20 | 961,03650 Kč | 19 220,73 Kč |
| 50 | 913,37100 Kč | 45 668,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 778,60790 Kč | 77 860,79 Kč |
| 200 | 746,21645 Kč | 149 243,29 Kč |
| Unit Price without VAT: | 1 186,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,78600 Kč |



