
BFHK-5001+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-5001+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFHK-5001+ |
Description | BANDPASS FLTR / SURF MT /ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 4.9GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 468,17350 Kč | 46 817,35 Kč |
| Unit Price without VAT: | 468,17350 Kč |
|---|---|
| Unit Price with VAT: | 566,48994 Kč |



