New at DigiKey
TCM2-452AX+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHK-2162+

DigiKey Part Number
3157-BFHK-2162+TR-ND - Tape & Reel (TR)
3157-BFHK-2162+CT-ND - Cut Tape (CT)
3157-BFHK-2162+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHK-2162+
Description
LTCC SMT BPF, 19.4-23.8 GHZ, 50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4.4GHz Bandwidth 4.5dB 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
21.6GHz Center
Bandwidth
4.4GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4.5dB
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Size / Dimension
-
Height (Max)
0.160" (4.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 014,61000 Kč1 014,61 Kč
20822,00250 Kč16 440,05 Kč
50739,70120 Kč36 985,06 Kč
100665,81150 Kč66 581,15 Kč
200653,79195 Kč130 758,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500557,19728 Kč278 598,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 014,61000 Kč
Unit Price with VAT:1 227,67810 Kč