
BFHK-1072+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-1072+TR-ND - Tape & Reel (TR) 3157-BFHK-1072+CT-ND - Cut Tape (CT) 3157-BFHK-1072+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-1072+ |
Description | CER FILTER 10.2GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-1072+ Models |
Category | Insertion Loss 4.5dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Frequency 10.2GHz Center | Height (Max) 0.064" (1.62mm) |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,33000 Kč | 744,33 Kč |
| 20 | 602,89100 Kč | 12 057,82 Kč |
| 50 | 542,58080 Kč | 27 129,04 Kč |
| 100 | 488,26900 Kč | 48 826,90 Kč |
| 200 | 439,47020 Kč | 87 894,04 Kč |
| 500 | 424,70766 Kč | 212 353,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 380,15489 Kč | 380 154,89 Kč |
| Unit Price without VAT: | 744,33000 Kč |
|---|---|
| Unit Price with VAT: | 900,63930 Kč |







