
BFCV-5270+ | |
|---|---|
DigiKey Part Number | 3157-BFCV-5270+TR-ND - Tape & Reel (TR) 3157-BFCV-5270+CT-ND - Cut Tape (CT) 3157-BFCV-5270+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCV-5270+ |
Description | CER FILTER 5.27GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.27GHz Center Band Pass Ceramic Filter 2.46 GHz 50Ohm 1210 (3225 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFCV-5270+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.27GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.46 GHz | |
Insertion Loss | 4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 20 | 157,73700 Kč | 3 154,74 Kč |
| 50 | 151,43760 Kč | 7 571,88 Kč |
| 100 | 144,88620 Kč | 14 488,62 Kč |
| 200 | 133,00555 Kč | 26 601,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 113,38941 Kč | 226 778,82 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |




