
BDCN-17-25+ | |
|---|---|
DigiKey Part Number | 3157-BDCN-17-25+TR-ND - Tape & Reel (TR) 3157-BDCN-17-25+CT-ND - Cut Tape (CT) 3157-BDCN-17-25+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCN-17-25+ |
Description | RF DIR CPLR 824MHZ-2.525GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, PCS, DCS 824MHz ~ 2.525GHz 18.3 ± 0.6dB 16W 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BDCN-17-25+ Models |
Category | Coupling Factor 18.3 ± 0.6dB |
Manufacturer Mini-Circuits | Applications CDMA, PCS, DCS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 16W |
Part Status Active | Return Loss 30.6dB |
Coupler Type Standard | Package / Case 6-SMD, No Lead |
Frequency 824MHz ~ 2.525GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 20 | 103,56200 Kč | 2 071,24 Kč |
| 50 | 93,98700 Kč | 4 699,35 Kč |
| 100 | 87,68760 Kč | 8 768,76 Kč |
| 200 | 80,63230 Kč | 16 126,46 Kč |
| 500 | 74,58532 Kč | 37 292,66 Kč |
| 1 000 | 73,57069 Kč | 73 570,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,74230 Kč | 188 226,90 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |







