New at DigiKey
BDCH-35-272+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCH-35-272+

DigiKey Part Number
3157-BDCH-35-272+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDCH-35-272+
Description
35 DB SMT BI-DIRECTIONAL COUPLER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Directional Coupler UHF, VHF 700MHz ~ 2.7GHz 35.8 ± 1dB 150W 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
700MHz ~ 2.7GHz
Coupling Factor
35.8 ± 1dB
Applications
UHF, VHF
Insertion Loss
0.2dB
Power - Max
150W
Isolation
18dB
Return Loss
23dB
Package / Case
5-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 299,62910 Kč129 962,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 299,62910 Kč
Unit Price with VAT:1 572,55121 Kč