BBP-101+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBP-70+

DigiKey Part Number
3157-BBP-70+-ND
Manufacturer
Manufacturer Product Number
BBP-70+
Description
RF FILTER BAND PASS 70MHZ BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 14MHz Bandwidth 1.5dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
70MHz Center
Bandwidth
14MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.570" Dia x 0.570" L (14.47mm x 14.47mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 431,23000 Kč1 431,23 Kč
101 351,86700 Kč13 518,67 Kč
251 323,74640 Kč33 093,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 431,23000 Kč
Unit Price with VAT:1 731,78830 Kč