New at DigiKey
150MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 3dB BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBP-150+

DigiKey Part Number
3157-BBP-150+-ND
Manufacturer
Manufacturer Product Number
BBP-150+
Description
LUMPED LC BPF, 140-160 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 3dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Case
Part Status
Active
Frequency
150MHz Center
Bandwidth
20MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.570" Dia (14.47mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Case
QuantityUnit PriceExt Price
101 464,87000 Kč14 648,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 464,87000 Kč
Unit Price with VAT:1 772,49270 Kč