
BBFCG2-3275+ | |
|---|---|
DigiKey Part Number | 3157-BBFCG2-3275+TR-ND - Tape & Reel (TR) 3157-BBFCG2-3275+CT-ND - Cut Tape (CT) 3157-BBFCG2-3275+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFCG2-3275+ |
Description | LTCC BALUN BPF, 2875-3675 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.875GHz ~ 3.675GHz 1:2 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Phase Difference 13° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 8.5dB |
Part Status Active | Package / Case 0805 (2012 Metric), 8 PC Pad |
Frequency Range 2.875GHz ~ 3.675GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,28000 Kč | 317,28 Kč |
| 20 | 114,39700 Kč | 2 287,94 Kč |
| 50 | 105,83000 Kč | 5 291,50 Kč |
| 100 | 97,01080 Kč | 9 701,08 Kč |
| 200 | 85,41985 Kč | 17 083,97 Kč |
| 500 | 79,12088 Kč | 39 560,44 Kč |
| 1 000 | 67,78784 Kč | 67 787,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 57,70251 Kč | 230 810,04 Kč |
| Unit Price without VAT: | 317,28000 Kč |
|---|---|
| Unit Price with VAT: | 383,90880 Kč |



