
BAT-9+ | |
|---|---|
DigiKey Part Number | 3157-BAT-9+TR-ND - Tape & Reel (TR) 3157-BAT-9+CT-ND - Cut Tape (CT) 3157-BAT-9+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-9+ |
Description | 9 DB MMIC FIXED ATT, DC - 60 GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 60 GHz 50 Ohms 1.9W 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 60 GHz | |
Power (Watts) | 1.9W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 6-UFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 365,36500 Kč | 3 653,65 Kč |
| 20 | 328,82850 Kč | 6 576,57 Kč |
| 50 | 295,81980 Kč | 14 790,99 Kč |
| 100 | 270,18760 Kč | 27 018,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 230,30732 Kč | 115 153,66 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |


